Part Details for FW2170 by Chemtronics
Overview of FW2170 by Chemtronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3087
|
Newark | Non-Flammable Fiber Optic Cleaning Pen Rohs Compliant: Na |Chemtronics FW2170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$23.4300 / $25.7700 | Buy Now |
DISTI #
12AC7642
|
Newark | Fiber Optic Cleaner, Pen, 11G, Cleaner Type:Fiber Cleaner, Cleaner Applications:Fiber Optic Connections, Product Range:Foccus Fiberwash Nf Series, Dispensing Method:Pen Applicator, Volume:-, Weight:11G Rohs Compliant: Yes |Chemtronics FW2170 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0200 | Buy Now |
DISTI #
FW2170-ND
|
DigiKey | SOLVENT LENSES OPTICS 11G Min Qty: 1 Lead time: 6 Weeks Container: Dispenser |
12 In Stock |
|
$11.7888 / $16.5600 | Buy Now |
DISTI #
5168-FW2170
|
Mouser Electronics | Chemicals Fiberwash NF Fiber Optic Cleaning Pen | 0 |
|
$11.7800 / $14.9700 | Order Now |
|
Onlinecomponents.com | Fiber Optic Cleaning Agents |
10 In Stock |
|
$12.9900 / $17.1300 | Buy Now |
DISTI #
67180916
|
Verical | FW2170 Min Qty: 10 Package Multiple: 10 Date Code: 1925 | Americas - 10 |
|
$20.0644 | Buy Now |
DISTI #
3406821
|
element14 Asia-Pacific | NON-FLAMMABLE FIBER OPTIC CLEANING PEN RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$18.9896 / $19.7812 | Buy Now |
DISTI #
3406821
|
Farnell | NON-FLAMMABLE FIBER OPTIC CLEANING PEN RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$20.5943 / $23.5328 | Buy Now |
|
Master Electronics | Fiber Optic Cleaning Agents |
10 In Stock |
|
$12.9900 / $17.1300 | Buy Now |
DISTI #
237CH2170
|
Techni-Tool, Inc. | Chemtronics FW2170 Fiberwash NF Fiber Optic Cleaning Pen 11 grams | 11 |
|
$14.8700 | Buy Now |