Part Details for FW206 by SANYO Electric Co Ltd
Overview of FW206 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FW206
FW206 CAD Models
FW206 Part Data Attributes
|
FW206
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FW206
SANYO Electric Co Ltd
Power Field-Effect Transistor, 5A I(D), 30V, 0.12ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FW206
This table gives cross-reference parts and alternative options found for FW206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF7403PBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8.5A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | FW206 vs IRF7403PBF |
FDS9936A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 30V, 0.04ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | FW206 vs FDS9936A |
HUF76105DK8T136 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | FW206 vs HUF76105DK8T136 |
PHN210T | Nexperia | Check for Price | Power Field-Effect Transistor | FW206 vs PHN210T |
IRF7403 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 6.7A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | FW206 vs IRF7403 |
F3H3ND | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Field-Effect Transistor, 3A I(D), 30V, 0.16ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | FW206 vs F3H3ND |
934055451118 | Nexperia | Check for Price | Power Field-Effect Transistor | FW206 vs 934055451118 |
IRF7205 | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | FW206 vs IRF7205 |
BSO303SPH | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 7.2A I(D), 30V, 0.021ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | FW206 vs BSO303SPH |
PHN210 | NXP Semiconductors | Check for Price | TRANSISTOR 3.4 A, 30 V, 0.1 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | FW206 vs PHN210 |