Part Details for FW2000008 by Diodes Incorporated
Overview of FW2000008 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW2000008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW2000008CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 12PF SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2849 In Stock |
|
$0.3409 / $0.6600 | Buy Now |
DISTI #
FW2000008
|
Avnet Americas | CRYSTAL CERAMIC SEAM2016 T&R 3K - Tape and Reel (Alt: FW2000008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 / $0.5860 | Buy Now |
DISTI #
729-FW2000008
|
Mouser Electronics | Crystals 20.000MHz 12pF 10ppm -20 to +85 RoHS: Compliant | 1961 |
|
$0.3320 / $0.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | 160 |
|
$0.9000 / $2.4000 | Buy Now | |
DISTI #
FW2000008
|
Avnet Americas | CRYSTAL CERAMIC SEAM2016 T&R 3K - Tape and Reel (Alt: FW2000008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 / $0.5860 | Buy Now |
DISTI #
FW2000008
|
Avnet Silica | (Alt: FW2000008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FW2000008
FW2000008 CAD Models
FW2000008 Part Data Attributes:
|
FW2000008
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FW2000008
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for FW2000008
This table gives cross-reference parts and alternative options found for FW2000008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW2000008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM2RA12-20.000MTR | QUARTZ CRYSTAL RESONATOR, 20 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | FW2000008 vs ECCM2RA12-20.000MTR |
ECCM2RA12-20.000M | QUARTZ CRYSTAL RESONATOR, 20 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | FW2000008 vs ECCM2RA12-20.000M |