Part Details for FW1201G04 by TE Connectivity
Overview of FW1201G04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for FW1201G04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9721
|
Newark | Fw1201G04 = 2020 Fw Relay |Cii Te Connectivity FW1201G04 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$216.1100 | Buy Now |
DISTI #
2266-FW1201G04-ND
|
DigiKey | General Purpose Relays FW1201G04 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$228.6100 / $237.4100 | Buy Now |
DISTI #
655-FW1201G04
|
Mouser Electronics | Industrial Relays 2020 FW RELAY | 0 |
|
$193.8000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 675Ohm 2A DPDT(0.81x0.41x0.9)mm THT General Purpose Relay |
20 In Stock |
|
$137.4400 / $250.6900 | Buy Now |
DISTI #
16627011
|
Verical | Electromechanical Relay 26.5VDC 675Ohm 2A DPDT( (0.81mm 0.41mm 0.9mm)) THT General Purpose Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$214.3700 / $222.6300 | Buy Now |
DISTI #
TE Connectivity FW1201G04
|
PEI Genesis | Power/Signal Relay | 5 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 26.5VDC 675Ohm 2A DPDT(0.81x0.41x0.9)mm THT General Purpose Relay |
20 In Stock |
|
$137.4400 / $250.6900 | Buy Now |