Part Details for FW10A1000JA by Bourns Inc
Overview of FW10A1000JA by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW10A1000JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X7711
|
Newark | Resfus Ax Ww 1K 1W 5% /Ammo Pack |Bourns FW10A1000JA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1100 | Buy Now |
DISTI #
FW10A1000JA-ND
|
DigiKey | RES 100 OHM 5% 1W AXIAL Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1099 | Buy Now |
DISTI #
FW10A1000JA
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Power Fusible - Ammo Pack (Alt: FW10A1000JA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0850 / $0.0966 | Buy Now |
DISTI #
652-FW10A1000JA
|
Mouser Electronics | Wirewound Resistors - Through Hole RESISTOR, FIXED, PWR RoHS: Compliant | 0 |
|
$0.0980 / $0.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0868 / $0.1156 | Buy Now | |
|
Master Electronics | 0 |
|
$0.0868 / $0.1156 | Buy Now |
Part Details for FW10A1000JA
FW10A1000JA CAD Models
FW10A1000JA Part Data Attributes:
|
FW10A1000JA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
FW10A1000JA
Bourns Inc
Fixed Resistor - Fusible, 1W, 100ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |