Part Details for FW-45-04-G-D-255-160 by Samtec Inc
Overview of FW-45-04-G-D-255-160 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-45-04-G-D-255-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-45-04-G-D-255-160-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6320 | Buy Now |
DISTI #
FW-45-04-G-D-255-1
|
Avnet Americas | Connector Board Stacker Header 90 Position 6.48mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: FW-45-04-G-D-255-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 50 Factory Stock |
|
$8.2300 / $12.6800 | Buy Now |
DISTI #
200-FW-4504GD255160
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$5.7700 / $12.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $13.0800 | Buy Now |
|
Powell Electronics | FleXYZ Flexible-Height Socket Strip, 2.0 Min Qty: 1 | 33 |
|
$8.2300 / $12.6800 | Buy Now |
DISTI #
000000000006162754
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 50 |
|
$7.4100 / $12.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1600 / $13.0800 | Buy Now |
DISTI #
5cd8ebf9cd7c1c4c383cb2bb
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 50 |
|
$4.1400 / $12.6800 | Buy Now |
Part Details for FW-45-04-G-D-255-160
FW-45-04-G-D-255-160 CAD Models
FW-45-04-G-D-255-160 Part Data Attributes
|
FW-45-04-G-D-255-160
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-45-04-G-D-255-160
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |