Part Details for FW-43-01-F-D-200-065 by Samtec Inc
Results Overview of FW-43-01-F-D-200-065 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW-43-01-F-D-200-065 Information
FW-43-01-F-D-200-065 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FW-43-01-F-D-200-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$4.5200 / $11.1000 | Buy Now |
DISTI #
000000000003191970
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$4.5200 / $11.1000 | Buy Now |
Part Details for FW-43-01-F-D-200-065
FW-43-01-F-D-200-065 CAD Models
FW-43-01-F-D-200-065 Part Data Attributes
|
FW-43-01-F-D-200-065
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-43-01-F-D-200-065
Samtec Inc
Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.135 inch | |
Body Depth | 0.2 inch | |
Body Length | 2.15 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 |
Alternate Parts for FW-43-01-F-D-200-065
This table gives cross-reference parts and alternative options found for FW-43-01-F-D-200-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-43-01-F-D-200-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FW-43-02-F-D-600-125 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-02-F-D-600-125 |
FW-43-05-L-D-400-090 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-05-L-D-400-090 |
FW-43-02-G-D-425-075 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-02-G-D-425-075 |
FW-43-01-F-D-425-075 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-01-F-D-425-075 |
FW-43-05-G-D-400-075 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-05-G-D-400-075 |
FW-43-05-F-D-400-090 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-05-F-D-400-090 |
FW-43-01-F-D-200-075 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-01-F-D-200-075 |
FW-43-04-F-D-250-065 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-04-F-D-250-065 |
AW-43-03-G-D-130-175 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs AW-43-03-G-D-130-175 |
FW-43-01-L-D-425-075 | Samtec Inc | Check for Price | Board Stacking Connector, 86 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-43-01-F-D-200-065 vs FW-43-01-L-D-425-075 |