Part Details for FW-40-05-L-D-540-130-A-P by Samtec Inc
Results Overview of FW-40-05-L-D-540-130-A-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW-40-05-L-D-540-130-A-P Information
FW-40-05-L-D-540-130-A-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130AT/B | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output | |
CA3130AT | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output | |
RJE88188130AT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, Low Profile, Shield With No EMI Tabs, No LEDs, Tape and Reel Packaging |
Price & Stock for FW-40-05-L-D-540-130-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-40-05-L-D-540-130-A-P
|
Avnet Americas | Conn Board Stacker HDR 80 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-40-05-L-D-540-130-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$6.2100 / $12.9200 | Buy Now |
DISTI #
000000000002588186
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$6.2100 / $12.9200 | Buy Now |
Part Details for FW-40-05-L-D-540-130-A-P
FW-40-05-L-D-540-130-A-P CAD Models
FW-40-05-L-D-540-130-A-P Part Data Attributes
|
FW-40-05-L-D-540-130-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-40-05-L-D-540-130-A-P
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.54 inch | |
Body Length | 2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-40-05-L-D-540-130-A-P
This table gives cross-reference parts and alternative options found for FW-40-05-L-D-540-130-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-40-05-L-D-540-130-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FW-40-04-F-D-250-120 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-40-05-L-D-540-130-A-P vs FW-40-04-F-D-250-120 |
HMTSW-140-09-G-Q-100 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-40-05-L-D-540-130-A-P vs HMTSW-140-09-G-Q-100 |
FW-40-04-G-D-483-214 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-40-05-L-D-540-130-A-P vs FW-40-04-G-D-483-214 |
FW-40-04-G-D-425-075 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-40-05-L-D-540-130-A-P vs FW-40-04-G-D-425-075 |
FW-40-03-F-D-303-065-A-P-T | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | FW-40-05-L-D-540-130-A-P vs FW-40-03-F-D-303-065-A-P-T |
FW-40-05-L-D-425-170-A | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-40-05-L-D-540-130-A-P vs FW-40-05-L-D-425-170-A |
TFC-140-02-FM-D | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | FW-40-05-L-D-540-130-A-P vs TFC-140-02-FM-D |
HMTSW-140-27-T-Q-225 | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-40-05-L-D-540-130-A-P vs HMTSW-140-27-T-Q-225 |
MTMS-140-53-S-D-005 | Samtec Inc | $9.8108 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | FW-40-05-L-D-540-130-A-P vs MTMS-140-53-S-D-005 |
FW-40-05-F-D-463-065-ES-A-TR | Samtec Inc | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | FW-40-05-L-D-540-130-A-P vs FW-40-05-F-D-463-065-ES-A-TR |