Part Details for FW-34-05-L-D-450-100-A by Samtec Inc
Overview of FW-34-05-L-D-450-100-A by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65S04DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 100A Single | |
RJP1CS06DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 100A Wafer | |
RJP65S06DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 100A Chip |
Price & Stock for FW-34-05-L-D-450-100-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2294
|
Newark | Fw-34-05-L-D-450-100-A/ Tube |Samtec FW-34-05-L-D-450-100-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $10.6900 | Buy Now |
DISTI #
FW-34-05-L-D-450-1
|
Avnet Americas | Conn Board Stacker HDR 68 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-34-05-L-D-450-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-FW3405LD450100A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$3.4300 / $10.2100 | Order Now |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch RoHS: Compliant | 0 |
|
$4.9700 / $10.3900 | Buy Now |
DISTI #
000000000005862836
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$6.0200 / $10.2100 | Buy Now |
|
Master Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch RoHS: Compliant | 0 |
|
$4.9700 / $10.3900 | Buy Now |
DISTI #
5cd8ebbfcd7c1c4c383c6cd4
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$3.5000 / $9.0900 | Buy Now |
Part Details for FW-34-05-L-D-450-100-A
FW-34-05-L-D-450-100-A CAD Models
FW-34-05-L-D-450-100-A Part Data Attributes
|
FW-34-05-L-D-450-100-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-34-05-L-D-450-100-A
Samtec Inc
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Body Breadth | 0.135 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |