Part Details for FW-28-05-L-D-432-101-A-P-T by Samtec Inc
Results Overview of FW-28-05-L-D-432-101-A-P-T by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FW-28-05-L-D-432-101-A-P-T Information
FW-28-05-L-D-432-101-A-P-T by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7101-AE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
E101A | Coilcraft Inc | Power Magnetics Lab Kit (education) | |
95278-101A28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 28 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for FW-28-05-L-D-432-101-A-P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $8.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4700 / $8.3400 | Buy Now |