Part Details for FW-26-03-G-D-161-154 by Samtec Inc
Overview of FW-26-03-G-D-161-154 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-26-03-G-D-161-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T0563
|
Newark | Fw-26-03-G-D-161-154/ Tube Rohs Compliant: Yes |Samtec FW-26-03-G-D-161-154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $11.2900 | Buy Now |
DISTI #
3937-FW-26-03-G-D-161-154-ND
|
DigiKey | CONN HDR 52POS 0.05 STACK SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
13 In Stock |
|
$9.9818 / $15.3800 | Buy Now |
DISTI #
FW-26-03-G-D-161-154-ND
|
DigiKey | CONN HDR 52POS 0.05 STACK SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2229 | Buy Now |
DISTI #
FW-26-03-G-D-161-1
|
Avnet Americas | .050'' BOARD SPACERS - Rail/Tube (Alt: FW-26-03-G-D-161-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 20 Factory Stock |
|
RFQ | |
DISTI #
200-FW2603GD161154
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$2.7600 / $8.4600 | Order Now |
|
Onlinecomponents.com | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$2.9500 / $8.5600 | Buy Now |
DISTI #
85066508
|
Verical | Conn Board Stacker HDR 52 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$7.5857 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 13 |
|
$5.4900 / $8.4600 | Buy Now |
DISTI #
000000000003593385
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 20 |
|
$4.9400 / $8.4600 | Buy Now |
|
Master Electronics | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$2.9500 / $8.5600 | Buy Now |
Part Details for FW-26-03-G-D-161-154
FW-26-03-G-D-161-154 CAD Models
FW-26-03-G-D-161-154 Part Data Attributes
|
FW-26-03-G-D-161-154
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-26-03-G-D-161-154
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.135 inch | |
Body Depth | 0.161 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-26-03-G-D-161-154
This table gives cross-reference parts and alternative options found for FW-26-03-G-D-161-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-26-03-G-D-161-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPH-2-E-SM-52-SB-TN-PPL | Board Stacking Connector, ROHS COMPLIANT | Central Components Manufacturing | FW-26-03-G-D-161-154 vs CPH-2-E-SM-52-SB-TN-PPL |
FW-26-05-G-D-300-215 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-26-03-G-D-161-154 vs FW-26-05-G-D-300-215 |
CPH-2-E-SM-52-SB-SG-TB | Board Stacking Connector, ROHS COMPLIANT | Central Components Manufacturing | FW-26-03-G-D-161-154 vs CPH-2-E-SM-52-SB-SG-TB |
FW-26-03-L-D-275-065 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-26-03-G-D-161-154 vs FW-26-03-L-D-275-065 |
CPH-2-E-SM-52-SB-GD-TB | Board Stacking Connector, ROHS COMPLIANT | Central Components Manufacturing | FW-26-03-G-D-161-154 vs CPH-2-E-SM-52-SB-GD-TB |
CPH-2-E-SM-52-SB-GD | Board Stacking Connector, ROHS COMPLIANT | Central Components Manufacturing | FW-26-03-G-D-161-154 vs CPH-2-E-SM-52-SB-GD |
FW-26-03-L-D-163-120 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-26-03-G-D-161-154 vs FW-26-03-L-D-163-120 |
FW-26-05-L-D-265-180 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-26-03-G-D-161-154 vs FW-26-05-L-D-265-180 |
FW-26-03-L-D-161-154 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-26-03-G-D-161-154 vs FW-26-03-L-D-161-154 |
FW-26-05-L-D-250-250 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-26-03-G-D-161-154 vs FW-26-05-L-D-250-250 |