There are no models available for this part yet.
Overview of FW-20-01-L-D-150-150 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW-20-01-L-D-150-150 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FW-20-01-L-D-150-150-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6273 | Buy Now | |
DISTI #
FW-20-01-L-D-150-1
|
Avnet Americas | Connector Board Stacker Header 40 Position 3.81mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: FW-20-01-L-D-150-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 79 Factory Stock |
|
$3.6000 / $5.8300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $5.9200 | Buy Now | ||
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 52 |
|
$3.6000 / $5.8300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9800 / $5.9200 | Buy Now | ||
DISTI #
5e5fbeb1c5f3e9460ce2100e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 79 |
|
$1.8100 / $5.8300 | Buy Now |
CAD Models for FW-20-01-L-D-150-150 by Samtec Inc
Part Data Attributes for FW-20-01-L-D-150-150 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.135 inch
|
Body Depth
|
0.15 inch
|
Body Length
|
1 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
4.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.045 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FW-20-01-L-D-150-150
This table gives cross-reference parts and alternative options found for FW-20-01-L-D-150-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-20-01-L-D-150-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-20-02-G-D-070-650 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-20-01-L-D-150-150 vs FW-20-02-G-D-070-650 |
FW-20-02-G-D-270-115 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-20-01-L-D-150-150 vs FW-20-02-G-D-270-115 |
ZW-20-17-S-Q-200-055 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-20-01-L-D-150-150 vs ZW-20-17-S-Q-200-055 |
ZW-20-15-T-Q-200-055 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-20-01-L-D-150-150 vs ZW-20-15-T-Q-200-055 |
ZW-20-16-S-Q-200-055 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-20-01-L-D-150-150 vs ZW-20-16-S-Q-200-055 |
ZW-20-19-L-Q-200-055 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-20-01-L-D-150-150 vs ZW-20-19-L-Q-200-055 |
ZW-20-15-G-Q-200-055 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-20-01-L-D-150-150 vs ZW-20-15-G-Q-200-055 |
FW-20-01-F-D-118-162 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-20-01-L-D-150-150 vs FW-20-01-F-D-118-162 |
ZW-20-16-F-Q-200-055 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-20-01-L-D-150-150 vs ZW-20-16-F-Q-200-055 |
FW-20-04-L-D-443-125 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-20-01-L-D-150-150 vs FW-20-04-L-D-443-125 |