There are no models available for this part yet.
Overview of FW-18-05-F-D-354-080 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-18-05-F-D-354-080 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FW-18-05-F-D-354-080-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 25 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0760 | Buy Now | |
DISTI #
FW-18-05-F-D-354-0
|
Avnet Americas | Connector Board Stacker Header 36 Position 8.99mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FW-18-05-F-D-354-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 17 Factory Stock |
|
$3.1900 / $5.1800 | Buy Now | |
DISTI #
200-FW-1805FD354080
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$2.2400 / $5.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $5.2500 | Buy Now | ||
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 11 |
|
$3.1900 / $5.1800 | Buy Now | ||
DISTI #
000000000006162478
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 17 |
|
$2.8700 / $5.1800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.7500 / $5.2500 | Buy Now | ||
DISTI #
5cd8eb19cd7c1c4c383baaa7
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 17 |
|
$1.6070 / $5.1760 | Buy Now |
CAD Models for FW-18-05-F-D-354-080 by Samtec Inc
Part Data Attributes for FW-18-05-F-D-354-080 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|
Alternate Parts for FW-18-05-F-D-354-080
This table gives cross-reference parts and alternative options found for FW-18-05-F-D-354-080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-18-05-F-D-354-080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-18-03-F-D-230-130-P | Board Stacking Connector, | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-F-D-230-130-P |
FW-18-03-F-D-162-157 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-F-D-162-157 |
FW-18-03-S-D-293-107 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-S-D-293-107 |
FW-18-03-G-D-220-180-P-TR | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-G-D-220-180-P-TR |
FW-18-03-L-D-285-100 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-L-D-285-100 |
FW-18-03-F-D-234-153 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-F-D-234-153 |
FW-18-03-L-D-163-075 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-L-D-163-075 |
FW-18-03-F-D-157-159-P-FR | Board Stacking Connector, | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-F-D-157-159-P-FR |
20021832-04536T1LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | FW-18-05-F-D-354-080 vs 20021832-04536T1LF |
FW-18-03-F-D-225-065-TR | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-18-05-F-D-354-080 vs FW-18-03-F-D-225-065-TR |