Part Details for FW-14-04-L-D-290-150 by Samtec Inc
Overview of FW-14-04-L-D-290-150 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-14-04-L-D-290-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-14-04-L-D-290-150-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 32 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8912 | Buy Now |
DISTI #
FW-14-04-L-D-290-1
|
Avnet Americas | Connector Board Stacker Header 28 Position 7.37mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: FW-14-04-L-D-290-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 52 Factory Stock |
|
$2.9800 / $4.8300 | Buy Now |
DISTI #
200-FW1404LD290150
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$1.5000 / $4.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $4.6500 | Buy Now |
DISTI #
000000000006249502
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 52 |
|
$2.6800 / $4.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5700 / $4.6500 | Buy Now |
DISTI #
5fa0fcfd61bb334fe9ee1bb1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 52 |
|
$1.5300 / $4.3000 | Buy Now |
Part Details for FW-14-04-L-D-290-150
FW-14-04-L-D-290-150 CAD Models
FW-14-04-L-D-290-150 Part Data Attributes
|
FW-14-04-L-D-290-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-14-04-L-D-290-150
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.29 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-14-04-L-D-290-150
This table gives cross-reference parts and alternative options found for FW-14-04-L-D-290-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-14-04-L-D-290-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90599-021 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-14-04-L-D-290-150 vs 90599-021 |
90599-037 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-14-04-L-D-290-150 vs 90599-037 |
FW-14-04-F-D-170-170 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-14-04-L-D-290-150 vs FW-14-04-F-D-170-170 |
90599-051 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | FW-14-04-L-D-290-150 vs 90599-051 |
92813-022 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Amphenol Communications Solutions | FW-14-04-L-D-290-150 vs 92813-022 |
FW-14-01-G-D-480-065 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-14-04-L-D-290-150 vs FW-14-01-G-D-480-065 |
FW-14-04-G-D-400-100 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-14-04-L-D-290-150 vs FW-14-04-G-D-400-100 |
90599-022 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-14-04-L-D-290-150 vs 90599-022 |
92813-022 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Amphenol FCi | FW-14-04-L-D-290-150 vs 92813-022 |
90599-051 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-14-04-L-D-290-150 vs 90599-051 |