There are no models available for this part yet.
Overview of FW-12-05-L-D-400-080-A-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8080A/C | Rochester Electronics | 8080A - Microprocessor, 8-Bit, MOS, PDIP40 | |
CA3080AE-G | Rochester Electronics LLC | Replacement for Intersil part number CA3080AE. Buy from authorized manufacturer Rochester Electronics. | |
CA3080AE | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8, PACKAGE-8 |
Price & Stock for FW-12-05-L-D-400-080-A-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FW-12-05-L-D-400-080-A-P-TR-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2026 | Buy Now | |
DISTI #
FW-12-05-L-D-400-0
|
Avnet Americas | Connector Board Stacker Header 24 Position 10.16mm Stack Height 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FW-12-05-L-D-400-0) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$3.5000 / $5.5500 | Buy Now | |
DISTI #
200-1205LD400080APTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$3.1800 / $4.4400 | Order Now | |
DISTI #
V36:1790_23989894
|
Arrow Electronics | Conn Board Stacker HDR 24 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ T/R Min Qty: 225 Package Multiple: 225 Lead time: 5 Weeks Date Code: 2232 | Americas - 225 |
|
$4.6700 | Buy Now | |
DISTI #
63365423
|
Verical | Conn Board Stacker HDR 24 POS 1.27mm Solder ST Top Entry SMD FLEX STACK™ T/R Min Qty: 225 Package Multiple: 225 Date Code: 2232 | Americas - 225 |
|
$4.6700 | Buy Now | |
DISTI #
000000000006162282
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.1800 / $5.5500 | Buy Now | |
DISTI #
C1S701001449341
|
Chip1Stop | Flexible Micro Board Stacking Header, 0.050 RoHS: Compliant | 225 |
|
$4.6700 | Buy Now | |
DISTI #
5cd8eab4cd7c1c4c383b32d3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.9300 / $5.5500 | Buy Now |
CAD Models for FW-12-05-L-D-400-080-A-P-TR by Samtec Inc
Part Data Attributes for FW-12-05-L-D-400-080-A-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Body Breadth
|
0.135 inch
|
Body Depth
|
0.4 inch
|
Body Length
|
0.6 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
4.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|