Part Details for FW-08-04-F-D-630-080 by Samtec Inc
Overview of FW-08-04-F-D-630-080 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW-08-04-F-D-630-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-08-04-F-D-630-080-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3100 | Buy Now |
DISTI #
FW-08-04-F-D-630-0
|
Avnet Americas | Connector Board Stacker Header 16 Position 16mm Stack Height 1.27mm Solder Straight Through Hole Tube - Bulk (Alt: FW-08-04-F-D-630-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 Factory Stock |
|
$1.4600 / $3.0700 | Buy Now |
DISTI #
200-FW0804FD630080
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$0.7310 / $3.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.7100 | Buy Now |
DISTI #
000000000006308428
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 91 |
|
$1.3100 / $3.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $2.7100 | Buy Now |
DISTI #
6023a3521c1cf19ba0eb97cc
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 91 |
|
$0.7300 / $3.0700 | Buy Now |
Part Details for FW-08-04-F-D-630-080
FW-08-04-F-D-630-080 CAD Models
FW-08-04-F-D-630-080 Part Data Attributes
|
FW-08-04-F-D-630-080
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-08-04-F-D-630-080
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |