FW-05-05-G-D-355-177-A-P-TR
Samtec Inc
Description: Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Overview of FW-05-05-G-D-355-177-A-P-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OP2177ARMZ-REEL Analog Devices Dual PRECISION LOW NOISE OP AM
OP1177ARMZ-REEL Analog Devices SINGLE, PRECISION LOW NOISE OP
OP4177ARZ Analog Devices QUAD, PRECISION LOW NOISE OP A

Price & Stock for FW-05-05-G-D-355-177-A-P-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FW-05-05-G-D-355-1
Avnet Americas Conn Board Stacker HDR 10 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FW-05-05-G-D-355-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # 000000000003188389
Sager Board to Board & Mezzanine Connectors 0
Buy Now

CAD Models for FW-05-05-G-D-355-177-A-P-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FW-05-05-G-D-355-177-A-P-TR by Samtec Inc

FW-05-05-G-D-355-177-A-P-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Board Mounting Option
HOLE .04
Body Breadth
0.135 inch
Body Depth
0.355 inch
Body Length
0.25 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
280VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.07 mm
Plating Thickness
10u inch
Rated Current (Signal)
4.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. FW-05-05-G-D-355-177-A-P-TR
    Samtec Inc
    Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for FW-05-05-G-D-355-177-A-P-TR

This table gives cross-reference parts and alternative options found for FW-05-05-G-D-355-177-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-05-05-G-D-355-177-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-05-05-G-D-353-172-A-P-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-G-D-353-172-A-P-TR
FW-05-05-L-D-350-152-A Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-L-D-350-152-A
FW-05-05-G-D-330-100-A Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-G-D-330-100-A
FW-05-05-G-D-363-080-A-P-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-G-D-363-080-A-P-TR
FW-05-05-L-D-305-157-A-P Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-L-D-305-157-A-P
FW-05-05-L-D-315-100-A-P Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-L-D-315-100-A-P
FW-05-05-G-D-325-155-A-P Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-G-D-325-155-A-P
FW-05-03-F-D-305-065-A-P-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-03-F-D-305-065-A-P-TR
FW-05-05-F-D-342-075-A Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-F-D-342-075-A
FW-05-05-L-D-395-130-A Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-L-D-395-130-A
Part Number Description Manufacturer Compare
FW-05-03-G-D-314-065-A Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-03-G-D-314-065-A
FW-05-02-L-D-425-075 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-02-L-D-425-075
FW-05-04-F-D-240-075 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-04-F-D-240-075
FW-05-04-G-D-200-080 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-04-G-D-200-080
FW-05-05-G-D-340-100-A Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-G-D-340-100-A
FW-05-05-L-D-393-160-A Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-L-D-393-160-A
FW-05-04-L-D-250-150 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-04-L-D-250-150
FW-05-05-L-D-320-165-A-P-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-L-D-320-165-A-P-TR
FW-05-05-L-D-320-165-A-P Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-05-L-D-320-165-A-P
FW-05-04-G-D-480-080 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-05-05-G-D-355-177-A-P-TR vs FW-05-04-G-D-480-080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-05-05-G-D-355-177-A-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-05-05-G-D-355-177-A-P-... by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-05-05-G-D-355-177-A-P-... would you like to use for your alert(s)?
  • Please alert me when FW-05-05-G-D-355-177-A-P-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-05-05-G-D-355-177-A-P-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-05-05-G-D-355-177-A-P-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-05-05-G-D-355-177-A-P-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-05-05-G-D-355-177-A-P-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-05-05-G-D-355-177-A-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: