There are no models available for this part yet.
Overview of FW-05-02-G-D-118-260 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW-05-02-G-D-118-260 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FW-05-02-G-D-118-260-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now | |
DISTI #
FW-05-02-G-D-118-2
|
Avnet Americas | Connector Board Stacker Header 10 Position 3mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-05-02-G-D-118-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 Factory Stock |
|
$1.1900 / $2.5100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $2.2650 | Buy Now | ||
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 147 |
|
$1.1900 / $2.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8780 / $2.2650 | Buy Now | ||
DISTI #
601a3e61df66d53c2175d1a6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 223 |
|
$0.6000 / $2.5100 | Buy Now |
CAD Models for FW-05-02-G-D-118-260 by Samtec Inc
Part Data Attributes for FW-05-02-G-D-118-260 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|