There are no models available for this part yet.
Overview of FW-03-05-H-D-339-264-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5005PL-E0-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 60A 85mOhm TO-264A | |
2SK2393-A1-E#T0 | Renesas Electronics Corporation | Nch Single Power MOSFET 1500V 8A 2800mOhm TO-264A | |
2SK1629-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 30A 270mOhm TO-264A |
Price & Stock for FW-03-05-H-D-339-264-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FW-03-05-H-D-339-2
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Bulk (Alt: FW-03-05-H-D-339-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $3.4700 | Buy Now | |
DISTI #
200-FW0305HD339264A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$1.5000 / $3.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.1200 | Buy Now | ||
DISTI #
000000000006406887
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$2.1400 / $3.4700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $4.1200 | Buy Now | ||
DISTI #
62443003a367e060e26c2f5c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$1.4950 / $3.4730 | Buy Now |