Datasheets
FW-03-04-G-D-300-088 by: Samtec Inc

Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for FW-03-04-G-D-300-088 by Samtec Inc

Overview of FW-03-04-G-D-300-088 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FW-03-04-G-D-300-088

Part # Distributor Description Stock Price Buy
DISTI # FW-03-04-G-D-300-0
Avnet Americas Flexible Micro Board Stacking Header, 0.050 - Bulk (Alt: FW-03-04-G-D-300-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 127 Factory Stock
  • 1 $2.0800
  • 50 $1.7000
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
$0.9900 / $2.0800 Buy Now
DISTI # 200-FW0304GD300088
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch 0
  • 1 $2.0800
  • 50 $1.7000
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
  • 2,000 $0.8900
  • 5,000 $0.6900
  • 10,000 $0.5000
$0.5000 / $2.0800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $1.8460
  • 100 $1.5480
  • 250 $1.5000
  • 500 $1.4330
  • 1,000 $1.0570
  • 2,500 $0.9450
  • 5,000 $0.7330
  • 7,500 $0.7220
$0.7220 / $1.8460 Buy Now
DISTI # 000000000006406878
Sager Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 127
  • 1 $2.0800
  • 50 $1.7000
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
  • 2,000 $0.8900
$0.8900 / $2.0800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $1.8460
  • 100 $1.5480
  • 250 $1.5000
  • 500 $1.4330
  • 1,000 $1.0570
  • 2,500 $0.9450
  • 5,000 $0.7330
  • 7,500 $0.7220
$0.7220 / $1.8460 Buy Now
DISTI # 6204c7565b0c3ddd4e948737
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 127
  • 1 $2.0800
  • 50 $1.7000
  • 100 $1.4400
  • 500 $1.2800
  • 1,000 $0.9900
  • 2,000 $0.8900
  • 5,000 $0.6900
  • 10,000 $0.5000
$0.5000 / $2.0800 Buy Now

Part Details for FW-03-04-G-D-300-088

FW-03-04-G-D-300-088 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-03-04-G-D-300-088 Part Data Attributes

FW-03-04-G-D-300-088 Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-03-04-G-D-300-088 Samtec Inc Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.135 inch
Body Depth 0.3 inch
Body Length 0.15 inch
Connector Type BOARD STACKING CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 280VAC V
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.2 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-03-04-G-D-300-088 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-03-04-G-D-300-088 by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-03-04-G-D-300-088 would you like to use for your alert(s)?
  • Please alert me when FW-03-04-G-D-300-088 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-03-04-G-D-300-088 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-03-04-G-D-300-088 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-03-04-G-D-300-088 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-03-04-G-D-300-088.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-03-04-G-D-300-088 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: