There are no models available for this part yet.
Overview of FW-03-02-F-D-370-080 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW-03-02-F-D-370-080 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FW-03-02-F-D-370-080-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4200 | Buy Now | |
DISTI #
FW-03-02-F-D-370-0
|
Avnet Americas | Connector Board Stacker Header 6 Position 9.4mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-03-02-F-D-370-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 123 Factory Stock |
|
$0.7600 / $1.8400 | Buy Now | |
DISTI #
200-FW0302FD370080
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$0.3800 / $1.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $1.4040 | Buy Now | ||
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 81 |
|
$0.7600 / $1.8400 | Buy Now | ||
DISTI #
000000000006249189
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 123 |
|
$0.6800 / $1.8400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.5600 / $1.4040 | Buy Now | ||
DISTI #
5fe403dd9eb9618c5ef74279
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 123 |
|
$0.3800 / $1.8400 | Buy Now |
CAD Models for FW-03-02-F-D-370-080 by Samtec Inc
Part Data Attributes for FW-03-02-F-D-370-080 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|