There are no models available for this part yet.
Overview of FVTS10R1E40K00JE by Vishay Huntington
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FVTS10R1E40K00JE by Vishay Huntington
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FVTS10-40.0K-ND
|
DigiKey | RES CHAS MNT 40K OHM 5% 12W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
137 In Stock |
|
$3.1561 / $6.5100 | Buy Now |