Part Details for FVT20020E1K000JE by Vishay Huntington
Overview of FVT20020E1K000JE by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVT20020E1K000JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT200-1.0K-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 225W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$17.6910 / $25.5600 | Buy Now |