Part Details for FVT16020E20R00JE by Vishay Intertechnologies
Overview of FVT16020E20R00JE by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FVT16020E20R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT16020E20R00JE
|
Avnet Americas | FVT160-20E 20 5% E01 e3 - Bulk (Alt: FVT16020E20R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8836 / $81.0000 | Buy Now |
Part Details for FVT16020E20R00JE
FVT16020E20R00JE CAD Models
FVT16020E20R00JE Part Data Attributes
|
FVT16020E20R00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVT16020E20R00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 175W, 20ohm, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33.35 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 59.1608 V |
Alternate Parts for FVT16020E20R00JE
This table gives cross-reference parts and alternative options found for FVT16020E20R00JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FVT16020E20R00JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FVT16020E20R00JENI | Fixed Resistor, Wire Wound, 175W, 20ohm, 59.1608V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FVT16020E20R00JE vs FVT16020E20R00JENI |