FVT16020E150R0JE
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 175W, 150ohm, 5% +/-Tol, -260,260ppm/Cel,

Overview of FVT16020E150R0JE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for FVT16020E150R0JE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FVT16020E150R0JE
Avnet Americas FVT160-20E 150 5% E01 e3 - Bulk (Alt: FVT16020E150R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10 $81.0000
  • 20 $79.5000
  • 30 $49.6228
  • 50 $32.5854
  • 100 $16.0528
  • 500 $14.2250
  • 1,000 $13.8836
$13.8836 / $81.0000 Buy Now

CAD Models for FVT16020E150R0JE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FVT16020E150R0JE by Vishay Intertechnologies

FVT16020E150R0JE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
8 Weeks
Construction
Tubular
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
33.35 mm
Package Length
215.9 mm
Package Shape
TUBULAR PACKAGE
Package Style
Chassis Mount
Packing Method
Bulk
Rated Power Dissipation (P)
175 W
Rated Temperature
25 °C
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
260 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
162.0185 V
Want to compare parts?
  1. FVT16020E150R0JE
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 175W, 150ohm, 5% +/-Tol, -260,260ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FVT16020E150R0JE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FVT16020E150R0JE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FVT16020E150R0JE would you like to use for your alert(s)?
  • Please alert me when FVT16020E150R0JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FVT16020E150R0JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FVT16020E150R0JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FVT16020E150R0JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FVT16020E150R0JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FVT16020E150R0JE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: