Part Details for FVT05006E500R0JE by Vishay Intertechnologies
Results Overview of FVT05006E500R0JE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FVT05006E500R0JE Information
FVT05006E500R0JE by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FVT05006E500R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT05006E500R0JE
|
Avnet Americas | FVT050-06E 500 5% E01 e3 - Bulk (Alt: FVT05006E500R0JE) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1632 / $20.8026 | Buy Now |
DISTI #
71-FVT05006E500R0JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 500ohm 5% RoHS: Compliant | 13 |
|
$21.4600 / $41.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$22.3700 / $22.7400 | Buy Now |
DISTI #
FVT05006E500R0JE
|
TTI | Wirewound Resistors - Chassis Mount 50watt 500ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$12.2300 / $16.1600 | Buy Now |