Part Details for FVT02506E2R000JE by Vishay Dale
Overview of FVT02506E2R000JE by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVT02506E2R000JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71448416
|
RS | Wirewound Chassis Mount Resistor 2 Ohms 5% 25W | Vishay Dale FVT02506E2R000JE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 246 |
|
$2.7800 | Buy Now |