Part Details for FVT02506E10R00JE by Vishay Intertechnologies
Overview of FVT02506E10R00JE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FVT02506E10R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC6773
|
Newark | Fvt025-06E 10 5% E01 E3 |Vishay FVT02506E10R00JE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4800 / $31.7300 | Buy Now |
DISTI #
FVT02506E10R00JE
|
Avnet Americas | FVT025-06E 10 5% E01 e3 - Bulk (Alt: FVT02506E10R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 | Buy Now |
DISTI #
71-FVT02506E10R00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 10ohm 5% RoHS: Compliant | 27 |
|
$7.1300 / $18.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$13.2900 | Buy Now |
DISTI #
FVT02506E10R00JE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 10ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$7.0600 / $13.2900 | Buy Now |
Part Details for FVT02506E10R00JE
FVT02506E10R00JE CAD Models
FVT02506E10R00JE Part Data Attributes
|
FVT02506E10R00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVT02506E10R00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 10ohm, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.48 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 15.8114 V |