Part Details for FVT02506E100R0JE92 by Vishay Intertechnologies
Overview of FVT02506E100R0JE92 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVT02506E100R0JE92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT02506E100R0JE92
|
Avnet Americas | FVT025-06E-92 100 5% E01 e3 - Bulk (Alt: FVT02506E100R0JE92) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FVT02506E100R0JE92
|
TTI | Wirewound Resistors - Chassis Mount 100 OHM 5% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for FVT02506E100R0JE92
FVT02506E100R0JE92 CAD Models
FVT02506E100R0JE92 Part Data Attributes
|
FVT02506E100R0JE92
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVT02506E100R0JE92
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 100ohm, 50V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.48 mm | |
Package Length | 50.8 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FVT02506E100R0JE92
This table gives cross-reference parts and alternative options found for FVT02506E100R0JE92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FVT02506E100R0JE92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST02506E100R0JE92 | Fixed Resistor, Wire Wound, 25W, 100ohm, 50V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FVT02506E100R0JE92 vs FST02506E100R0JE92 |
FVT02506E100R0JENI | Fixed Resistor, Wire Wound, 25W, 100ohm, 5% +/-Tol, -260,260ppm/Cel, | Vishay Intertechnologies | FVT02506E100R0JE92 vs FVT02506E100R0JENI |
FST02515E100R0JE | Fixed Resistor, Wire Wound, 25W, 100ohm, 50V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FVT02506E100R0JE92 vs FST02515E100R0JE |