Part Details for FVT02506E100R0JE by Vishay Huntington
Results Overview of FVT02506E100R0JE by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FVT02506E100R0JE Information
FVT02506E100R0JE by Vishay Huntington is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FVT02506E100R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT25-100-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 25W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
67 In Stock |
|
$13.2876 / $27.8800 | Buy Now |