Part Details for FVR50W-50R by SR Components Inc
Overview of FVR50W-50R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVR50W-50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVR50W-50R
|
TME | Potentiometer: shaft, single turn, 50Ω, 50W, ±10%, 6mm, wirewound Min Qty: 1 | 0 |
|
$44.0000 / $59.7000 | RFQ |