There are no models available for this part yet.
Overview of FVR50W-10R by SR Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FVR50W-10R by SR Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FVR50W-10R
|
TME | Potentiometer: shaft, single turn, 10Ω, 50W, ±10%, 6mm, wirewound Min Qty: 1 | 8 |
|
$44.0000 / $59.7000 | Buy Now |