Part Details for FVG.03.304.CLAC31 by LEMO connectors
Overview of FVG.03.304.CLAC31 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVG.03.304.CLAC31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVG.03.304.CLAC31-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0600 | Buy Now |
DISTI #
736-FVG03304CLAC31
|
Mouser Electronics | Circular Push Pull Connectors FVG, 4P STR PLUG 2.7 - 3MM CABLE DIA. RoHS: Compliant | 0 |
|
$43.9300 / $54.5200 | Order Now |
DISTI #
000000000002614152
|
Sager | Circular Push Pull Connectors FVG, 4P STR PLUG 2.7 - 3MM CABLE DIA. Min Qty: 1 | 0 |
|
$40.1900 / $57.2700 | Buy Now |
Part Details for FVG.03.304.CLAC31
FVG.03.304.CLAC31 CAD Models
FVG.03.304.CLAC31 Part Data Attributes:
|
FVG.03.304.CLAC31
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FVG.03.304.CLAC31
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |