Part Details for FVE050015E1R30KE91 by Vishay Intertechnologies
Overview of FVE050015E1R30KE91 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVE050015E1R30KE91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-FVE050015E1R30K91
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 1.3ohms 10% RoHS: Compliant | 0 |
|
$264.3800 / $283.2900 | Order Now |
DISTI #
FVE050015E1R30KE91
|
Avnet Asia | Res Wirewound 1.3 Ohm 10% 500W ±400ppm/°C Radial Lug Bolt-On Bulk (Alt: FVE050015E1R30KE91) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |