Part Details for FVDDF2-187A-5 by JST Manufacturing
Overview of FVDDF2-187A-5 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for FVDDF2-187A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVDDF2-187A-5-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0517 | Buy Now |
DISTI #
FVDDF2-187A-5
|
TME | Terminal: flat, 4.8mm, 0.5mm, female, 1÷2.5mm2, crimped, for cable Min Qty: 10 | 3795 |
|
$0.0456 / $0.0794 | Buy Now |
Part Details for FVDDF2-187A-5
FVDDF2-187A-5 CAD Models
FVDDF2-187A-5 Part Data Attributes:
|
FVDDF2-187A-5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
FVDDF2-187A-5
JST Manufacturing
Push-On Terminal, 2.63mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.63 mm2 | |
Wire Gauge | 14 AWG |