Part Details for FV1-6.0-SBC-Y/G-F7P-6 by Bivar Inc
Overview of FV1-6.0-SBC-Y/G-F7P-6 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FV1-6.0-SBC-Y/G-F7P-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-FV1-6.0-SBC-Y/G-F7P-6-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 6" 7.00MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4402 | Buy Now |
DISTI #
749-FV16SBCY/GF7P6
|
Mouser Electronics | LED Light Pipes Flexible Light Pipe Assembly, 1mm. Fiber Optic Core, Vertical, 7mm. Low Profile Dia. Lens, 6.0in. Length Blue, 3mm LED, Yellow/Green RoHS: Compliant | 0 |
|
$1.5700 / $3.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.6600 | Buy Now |