Part Details for FUSE-44AMA/1000VB5 by Fluke Corporation
Overview of FUSE-44AMA/1000VB5 by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TCKE800NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B |
Price & Stock for FUSE-44AMA/1000VB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-FUSE-440MA/1KVB5
|
Mouser Electronics | Fuse Kits & Assortments FUSE, 440MA, 1000V FAST, LOT QTY 5 RoHS: Compliant | 111 |
|
$34.2200 | Buy Now |
Part Details for FUSE-44AMA/1000VB5
FUSE-44AMA/1000VB5 CAD Models
FUSE-44AMA/1000VB5 Part Data Attributes
|
FUSE-44AMA/1000VB5
Fluke Corporation
Buy Now
|
Compare Parts:
FUSE-44AMA/1000VB5
Fluke Corporation
|
Samacsys Manufacturer | Fluke |