-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-FUSB3307D90B0AFMNWTWGCT-ND
|
DigiKey | 90W USB TYPE-C PD SOURCE CONTROL Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.8365 / $2.5200 | Buy Now |
DISTI #
FUSB3307D90B0AFMNW
|
Avnet Americas | USB Type C Power Delivery Controller USB3.0 20-Pin WQFN T/R - Tape and Reel (Alt: FUSB3307D90B0AFMNW) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000 |
|
RFQ | |
DISTI #
V72:2272_26345307
|
Arrow Electronics | Super Speed USB Power Delivery Controller USB 2.0/USB 3.0 3.3V/5V T/R 20-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2221 Container: Cut Strips | Americas - 3890 |
|
$0.7540 / $0.8565 | Buy Now |
|
Rochester Electronics | FUSB3307 - USB Power Delivery 3.0 Adaptive Source Charging Controller 90W FUSB3307 in QFN Package RoHS: Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$1.0900 / $1.2900 | Buy Now |
|
Flip Electronics | Stock, ship today | 5677 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy