Part Details for FUSB301ATMX by onsemi
Overview of FUSB301ATMX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FUSB301ATMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8626
|
Newark | Usb Type-C Controller, Tmlp-12, Usb Ic Type:Autonomous Usb Type-C Controller, Usb Standard:-, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Interface Case Style:X2Qfn, No. Of Pins:12Pins, Data Rate:-, No. Of Ports:-, Operating Rohs Compliant: Yes |Onsemi FUSB301ATMX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 505 |
|
$0.3270 / $0.8940 | Buy Now |
DISTI #
FUSB301ATMXCT-ND
|
DigiKey | IC USB TYPE C CTLR PROGR 12TMLP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3008 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
FUSB301ATMX
|
Avnet Americas | Autonomous USB Type-C Controller, USB 1.1, 2.8 V to 5.5 V, 12 Pins, X2QFN - Tape and Reel (Alt: FUSB301ATMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
512-FUSB301ATMX
|
Mouser Electronics | USB Interface IC Full Type-C Control IC without PD RoHS: Compliant | 15099 |
|
$0.2850 / $0.8500 | Buy Now |
DISTI #
V79:2366_27000047
|
Arrow Electronics | Full Speed/High Speed Basic USB Type-C Controller USB 1.0/USB 1.1 3.3V T/R 12-Pin TMLP EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 1028 |
|
$0.2762 / $0.7512 | Buy Now |
|
Future Electronics | FUSB301A Series 5.5 V Surface Mount Autonomous USB Type C Controller TMLP-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
DISTI #
FUSB301ATMX
|
Avnet Americas | Autonomous USB Type-C Controller, USB 1.1, 2.8 V to 5.5 V, 12 Pins, X2QFN - Tape and Reel (Alt: FUSB301ATMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3082 / $0.3450 | Buy Now |
DISTI #
FUSB301ATMX
|
Avnet Silica | Autonomous USB Type-C Controller, USB 1.1, 2.8 V to 5.5 V, 12 Pins, X2QFN (Alt: FUSB301ATMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FUSB301ATMX
|
EBV Elektronik | Autonomous USB Type-C Controller, USB 1.1, 2.8 V to 5.5 V, 12 Pins, X2QFN (Alt: FUSB301ATMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FUSB301ATMX
FUSB301ATMX CAD Models
FUSB301ATMX Part Data Attributes:
|
FUSB301ATMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FUSB301ATMX
onsemi
Autonomous USB Type-C Controller with Configurable I<sup>2</sup>C Address, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TMLP-12 | |
Manufacturer Package Code | 722AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |