-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FUS1MECT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A F1A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6788 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
FUS1ME
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Case F-1A T/R - Tape and Reel (Alt: FUS1ME) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0299 | Buy Now |
DISTI #
621-FUS1ME
|
Mouser Electronics | Rectifiers Ultrafast GPP Rectifier DO-219AA T&R 10K RoHS: Compliant | 18892 |
|
$0.0330 / $0.3400 | Buy Now |
|
Future Electronics | Rectifiers Ultrafast GPP Rectifier DO-219AA TR 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0373 / $0.0405 | Buy Now |
DISTI #
FUS1ME
|
Avnet Americas | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Case F-1A T/R - Tape and Reel (Alt: FUS1ME) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 / $0.0299 | Buy Now |
DISTI #
FUS1ME
|
Avnet Silica | Diode Fast Recovery Rectifier 1000V 1A 2-Pin Case F-1A T/R (Alt: FUS1ME) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy