Part Details for FUET-9032-3.6V by Taizhou Fusheng Electronic Technology Co Ltd
Overview of FUET-9032-3.6V by Taizhou Fusheng Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10903209AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 9P 32S 9P | |
89032-104LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 4 Rows, 96 Positions. | |
88903-212LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod |
Price & Stock for FUET-9032-3.6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80dB Externally Driven Magnetic 2.7kHz SMD,D=9mm Buzzers ROHS | 121 |
|
$0.2201 / $0.4312 | Buy Now |