Part Details for FU20-M20-M by HellermannTyton
Overview of FU20-M20-M by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for FU20-M20-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FU20-M20-M-ND
|
DigiKey | COMP FITTING STR M20 THREAD 1/2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3800 | Buy Now |
DISTI #
329-FU20M20M
|
Mouser Electronics | Conduit Fittings & Accessories Metallic Compression Fitting, Fixed Straight, M20 Metric Thread, 1/2" (20mm) Dia, NPB Metal, 10/pkg RoHS: Compliant | 0 |
|
$38.1000 / $41.0200 | Order Now |
DISTI #
71960018
|
RS | Metallic Compression Fitting, M20 Metric Thread, 1/2" Dia, NPB Metal | HellermannTyton FU20-M20-M RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$34.4600 / $38.7400 | RFQ |
|
Onlinecomponents.com | Metallic Compression Fitting - Fixed Straight - M20 Metric Thread - 1/2" (20mm) Dia - NPB Metal - 10/pkg RoHS: Compliant | 0 |
|
$33.9500 / $44.5700 | Buy Now |
DISTI #
000000000005623567
|
Sager | Conduit Fittings & Accessories Metallic Compression Fitting, Fixed Straight, M20 Metric Thread, 1/2 (20mm) Dia, NPB Metal, 10/pkg Min Qty: 1 | 0 |
|
$36.1000 / $47.3900 | Buy Now |