Part Details for FU-650SDF-FW41M12 by Mitsubishi Electric
Overview of FU-650SDF-FW41M12 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FU-650SDF-FW41M12
FU-650SDF-FW41M12 CAD Models
FU-650SDF-FW41M12 Part Data Attributes:
|
FU-650SDF-FW41M12
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FU-650SDF-FW41M12
Mitsubishi Electric
Fiber Optic Emitter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1490 nm | |
Supply Voltage-Max | 1.5 V |