Part Details for FU-423SLD-F3M31 by Mitsubishi Electric
Overview of FU-423SLD-F3M31 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FU-423SLD-F3M31
FU-423SLD-F3M31 CAD Models
FU-423SLD-F3M31 Part Data Attributes
|
FU-423SLD-F3M31
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FU-423SLD-F3M31
Mitsubishi Electric
Fiber Optic Emitter, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO |