Part Details for FU-17SLD-F3M1 by Mitsubishi Electric
Overview of FU-17SLD-F3M1 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FU-17SLD-F3M1
FU-17SLD-F3M1 CAD Models
FU-17SLD-F3M1 Part Data Attributes
|
FU-17SLD-F3M1
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
FU-17SLD-F3M1
Mitsubishi Electric
Laser Diode Module Emitter, 1285nm Min, 1330nm Max, FC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Body Height | 16.2 mm | |
Body Length or Diameter | 7.4 mm | |
Connection Type | FC CONNECTOR | |
Fall Time-Max | 0.3 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1285 nm | |
Operating Wavelength-Nom | 1300 nm | |
Rise Time | 0.3 ns | |
Supply Current | 20 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | NO | |
Threshold Current-Min | 7 mA | |
Transmission Type | DIGITAL |