Part Details for FTXD02SL1C by Finisar Corporation
Overview of FTXD02SL1C by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for FTXD02SL1C
FTXD02SL1C CAD Models
FTXD02SL1C Part Data Attributes
|
FTXD02SL1C
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTXD02SL1C
Finisar Corporation
Transmitter, 830nm Min, 860nm Max, MPO Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 17.9 mm | |
Body Length or Diameter | 41.07 mm | |
Connection Type | MPO CONNECTOR | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 845 nm | |
Optical Power Output-Nom | 0.316 mW | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |