Part Details for FTX8.000M8S3P-30/50A by Fronter Electronics Co Ltd
Overview of FTX8.000M8S3P-30/50A by Fronter Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Part Details for FTX8.000M8S3P-30/50A
FTX8.000M8S3P-30/50A CAD Models
FTX8.000M8S3P-30/50A Part Data Attributes
|
FTX8.000M8S3P-30/50A
Fronter Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FTX8.000M8S3P-30/50A
Fronter Electronics Co Ltd
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTER ELECTRONICS CO LTD | |
Package Description | DIP,HC-49U/S-3PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT;HEIGHT 3,2.8 AND 2.5MM ALSO AVAILABLE | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO |