FTX50.999M9SM2A-10/30B
Fronter Electronics Co Ltd
Description: Parallel - Fundamental Quartz Crystal,

Overview of FTX50.999M9SM2A-10/30B by Fronter Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FTX50.999M9SM2A-10/30B by Fronter Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FTX50.999M9SM2A-10/30B by Fronter Electronics Co Ltd

FTX50.999M9SM2A-10/30B
Fronter Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTER ELECTRONICS CO LTD
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
AT-CUT; TR, 7 INCH
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
10 ppm
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
50.999 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. FTX50.999M9SM2A-10/30B
    Fronter Electronics Co Ltd
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FTX50.999M9SM2A-10/30B by Fronter Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FTX50.999M9SM2A-10/30B by Fronter Electronics Co Ltd

Select Manufacturer
Which Manufacturer of FTX50.999M9SM2A-10/30B would you like to use for your alert(s)?
  • Please alert me when FTX50.999M9SM2A-10/30B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FTX50.999M9SM2A-10/30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FTX50.999M9SM2A-10/30B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FTX50.999M9SM2A-10/30B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FTX50.999M9SM2A-10/30B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FTX50.999M9SM2A-10/30B by Fronter Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: