Part Details for FTX0950330RK by Krah-Rwi Elektronische Bauelemente Gmbh
Overview of FTX0950330RK by Krah-Rwi Elektronische Bauelemente Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FTX0950330RK
FTX0950330RK CAD Models
FTX0950330RK Part Data Attributes
|
FTX0950330RK
Krah-Rwi Elektronische Bauelemente Gmbh
Buy Now
Datasheet
|
Compare Parts:
FTX0950330RK
Krah-Rwi Elektronische Bauelemente Gmbh
Fixed Resistor, Wire Wound, 7W, 330ohm, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KRAH-RWI ELEKTRONISCHE BAUELEMENTE GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Lead Length | 35 mm | |
Package Height | 10 mm | |
Package Length | 50 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FTX | |
Technology | WIRE WOUND | |
Tolerance | 10% |