-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FTSH-150-04-F-DH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R0156
|
Newark | Ftsh-150-04-F-Dh/ Tube Rohs Compliant: Yes |Samtec FTSH-150-04-F-DH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $11.2800 | Buy Now |
DISTI #
FTSH-150-04-F-DH-ND
|
DigiKey | CONN HEADER SMD R/A 100P 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
95 In Stock |
|
$6.9125 / $9.7400 | Buy Now |
DISTI #
FTSH-150-04-F-DH
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: FTSH-150-04-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 25 Factory Stock |
|
$6.4128 / $8.3286 | Buy Now |
DISTI #
200-FTSH15004FDH
|
Mouser Electronics | Headers & Wire Housings High Reliability Header Strips RoHS: Compliant | 0 |
|
$3.1600 / $9.7400 | Order Now |
|
Onlinecomponents.com | This micro header features a variety of standard options and is an Extended Life Product™, passing 1... more RoHS: Compliant | 0 |
|
$4.5500 / $10.4000 | Buy Now |
DISTI #
85061586
|
Verical | Conn Unshrouded Header HDR 100 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$9.7400 | Buy Now |
DISTI #
5cd8e968cd7c1c4c3839ab59
|
Samtec | High Reliability Header Strips, .050" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 25 |
|
$3.1600 / $9.7400 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 17 |
|
$6.8600 / $9.7400 | Buy Now |
DISTI #
000000000001305628
|
Sager | Headers & Wire Housings High Reliability Header Strips, .050 pitch Min Qty: 1 | 25 |
|
$5.6600 / $9.7400 | Buy Now |
DISTI #
FTSH-150-04-F-DH
|
Avnet Abacus | Conn Unshrouded Header HDR 100 POS 127mm Solder RA SMD Tube (Alt: FTSH-150-04-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FTSH-150-04-F-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTSH-150-04-F-DH
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.135 inch | |
Body Depth | 0.309 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for FTSH-150-04-F-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTSH-150-04-F-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTSH-150-04-LM-DH | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTSH-150-04-F-DH vs FTSH-150-04-LM-DH |
FTSH-150-04-FM-DH-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTSH-150-04-F-DH vs FTSH-150-04-FM-DH-TR |
FTSH-150-04-L-DH | Samtec Inc | $9.6392 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | FTSH-150-04-F-DH vs FTSH-150-04-L-DH |
FTSH-150-04-L-DH-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | FTSH-150-04-F-DH vs FTSH-150-04-L-DH-TR |
FTSH-150-04-S-DH | Samtec Inc | $11.0800 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | FTSH-150-04-F-DH vs FTSH-150-04-S-DH |